Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y182KXAAC | |
|---|---|
DigiKey Part Number | VJ0402Y182KXAAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y182KXAAC |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y182KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y182JXAAC | Vishay Vitramon | 0 | VJ0402Y182JXAAC-ND | 1,89597 Kč | Upgrade |
| VJ0402Y182JXBAC | Vishay Vitramon | 0 | VJ0402Y182JXBAC-ND | 1,92976 Kč | Upgrade |
| VJ0402Y182KXBAC | Vishay Vitramon | 5 760 | 720-VJ0402Y182KXBACCT-ND | 8,19000 Kč | Upgrade |
| GA0402Y182KXAAC31G | Vishay Vitramon | 0 | GA0402Y182KXAAC31G-ND | 0,60277 Kč | Parametric Equivalent |
| GA0402Y182KXAAP31G | Vishay Vitramon | 0 | GA0402Y182KXAAP31G-ND | 0,67162 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,58696 Kč | 5 869,60 Kč |
| Unit Price without VAT: | 0,58696 Kč |
|---|---|
| Unit Price with VAT: | 0,71022 Kč |




