
VJ0402Y182KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y182KXBACTR-ND - Tape & Reel (TR) 720-VJ0402Y182KXBACCT-ND - Cut Tape (CT) 720-VJ0402Y182KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y182KXBAC |
Description | CAP CER 1800PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y182KXBAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,89300 Kč | 48,93 Kč |
| 50 | 3,60320 Kč | 180,16 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 500 | 2,54412 Kč | 1 272,06 Kč |
| 1 000 | 2,33855 Kč | 2 338,55 Kč |
| 2 500 | 2,12197 Kč | 5 304,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,99153 Kč | 9 957,65 Kč |
| 10 000 | 1,88413 Kč | 18 841,30 Kč |
| 15 000 | 1,83035 Kč | 27 455,25 Kč |
| 25 000 | 1,77075 Kč | 44 268,75 Kč |
| 35 000 | 1,73590 Kč | 60 756,50 Kč |
| 50 000 | 1,70238 Kč | 85 119,00 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

