Upgrade
Upgrade
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y182JXAPW1BC | |
|---|---|
DigiKey Part Number | VJ0402Y182JXAPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402Y182JXAPW1BC |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y182JXAPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402Y182JXAAC | Vishay Vitramon | 0 | VJ0402Y182JXAAC-ND | 1,89597 Kč | Upgrade |
| VJ0402Y182JXBAC | Vishay Vitramon | 0 | VJ0402Y182JXBAC-ND | 1,92976 Kč | Upgrade |
| VJ0402Y182JXACW1BC | Vishay Vitramon | 0 | VJ0402Y182JXACW1BC-ND | 1,25070 Kč | Parametric Equivalent |
| C0402C182F5JACTU | KEMET | 15 605 | 399-C0402C182F5JACTUCT-ND | 15,96000 Kč | Similar |
| C0402C182G5JACTU | KEMET | 0 | 399-C0402C182G5JACTUTR-ND | 1,05668 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 1,11706 Kč | 55 853,00 Kč |
| Unit Price without VAT: | 1,11706 Kč |
|---|---|
| Unit Price with VAT: | 1,35164 Kč |









