


C0402C182F5JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C182F5JACTUTR-ND - Tape & Reel (TR) 399-C0402C182F5JACTUCT-ND - Cut Tape (CT) 399-C0402C182F5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C182F5JACTU |
Description | CAP CER 1800PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C182F5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 9,97400 Kč | 99,74 Kč |
| 50 | 7,62640 Kč | 381,32 Kč |
| 100 | 6,90620 Kč | 690,62 Kč |
| 500 | 5,68668 Kč | 2 843,34 Kč |
| 1 000 | 5,30997 Kč | 5 309,97 Kč |
| 2 500 | 4,91227 Kč | 12 280,68 Kč |
| 5 000 | 4,67252 Kč | 23 362,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,47514 Kč | 44 751,40 Kč |
| 20 000 | 4,31263 Kč | 86 252,60 Kč |
| 30 000 | 4,23117 Kč | 126 935,10 Kč |
| 50 000 | 4,14090 Kč | 207 045,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

