Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B182J500CT | |
|---|---|
DigiKey Part Number | 1292-0402B182J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B182J500CT |
Description | CAP CER 1800PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B182J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025C182JAT2A | KYOCERA AVX | 198 | 478-10121-1-ND | 6,51000 Kč | Parametric Equivalent |
| C0402C182J5RACTU | KEMET | 16 537 | 399-C0402C182J5RACTUCT-ND | 9,45000 Kč | Parametric Equivalent |
| C0402C182J5RALTU | KEMET | 0 | 399-C0402C182J5RALTUTR-ND | 3,33967 Kč | Parametric Equivalent |
| CC0402JRX7R9BB182 | YAGEO | 6 657 | 311-3764-1-ND | 2,10000 Kč | Parametric Equivalent |
| GMC04X7R182J50NT | Cal-Chip Electronics, Inc. | 9 990 | 4713-GMC04X7R182J50NTCT-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,13703 Kč | 1 370,30 Kč |
| Unit Price without VAT: | 0,13703 Kč |
|---|---|
| Unit Price with VAT: | 0,16581 Kč |







