GRM155R71H182JA01J is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 6 657
Unit Price: 2,10000 Kč
Datasheet
1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H182JA01J

DigiKey Part Number
490-GRM155R71H182JA01JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM155R71H182JA01J
Description
CAP CER MLCC
Customer Reference
Detailed Description
1800 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H182JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402JRX7R9BB182YAGEO6 657311-3764-1-ND2,10000 KčDirect
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,11451 Kč5 725,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,11451 Kč
Unit Price with VAT:0,13856 Kč