SUP90N06-6M0P-E3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay Siliconix
In Stock: 54
Unit Price: 109,19000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 242
Unit Price: 51,66000 Kč
Datasheet

Similar


onsemi
In Stock: 804
Unit Price: 67,61000 Kč
Datasheet

Similar


onsemi
In Stock: 67
Unit Price: 69,92000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65 500
Unit Price: 25,61756 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 847
Unit Price: 61,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 10 272
Unit Price: 33,81000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 545
Unit Price: 30,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 992
Unit Price: 43,68000 Kč
Datasheet
N-Channel 60 V 90A (Tc) 3.75W (Ta), 272W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUP90N06-6M0P-E3

DigiKey Part Number
SUP90N06-6M0P-E3-ND
Manufacturer
Manufacturer Product Number
SUP90N06-6M0P-E3
Description
MOSFET N-CH 60V 90A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 90A (Tc) 3.75W (Ta), 272W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
SUP90N06-6M0P-E3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
6mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
120 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4700 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
3.75W (Ta), 272W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes