IPP057N06N3GXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 287
Unit Price: 8,12000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 11 715
Unit Price: 14,04000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 618
Unit Price: 17,77000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 10 322
Unit Price: 7,07000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 645
Unit Price: 6,85000 Kč
Datasheet

Direct


onsemi
In Stock: 67
Unit Price: 14,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 552
Unit Price: 10,79000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,73620 Kč
Datasheet

Similar


onsemi
In Stock: 4 440
Unit Price: 16,19000 Kč
Datasheet

Similar


onsemi
In Stock: 3 948
Unit Price: 17,29000 Kč
Datasheet

Similar


onsemi
In Stock: 4 575
Unit Price: 15,62000 Kč
Datasheet

Similar


IXYS
In Stock: 14
Unit Price: 21,81000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 193
Unit Price: 13,34000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 462
Unit Price: 19,09000 Kč
Datasheet
N-Channel 60 V 80A (Tc) 115W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP057N06N3GXKSA1

DigiKey Part Number
IPP057N06N3GXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP057N06N3GXKSA1
Description
MOSFET N-CH 60V 80A TO220-3
Customer Reference
Detailed Description
N-Channel 60 V 80A (Tc) 115W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP057N06N3GXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 58µA
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6600 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
115W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 65 500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

65 500In Stock
Ships from Rochester Electronics, LLC