


FDP5800 | |
|---|---|
DigiKey Part Number | FDP5800-ND |
Manufacturer | |
Manufacturer Product Number | FDP5800 |
Description | MOSFET N-CH 60V 14A/80A TO220-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 14A (Ta), 80A (Tc) 242W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP5800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 145 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9160 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 242W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 50 | 35,08760 Kč | 1 754,38 Kč |
| 100 | 31,70070 Kč | 3 170,07 Kč |
| 500 | 25,76622 Kč | 12 883,11 Kč |
| 1 000 | 23,85919 Kč | 23 859,19 Kč |
| 2 000 | 22,25641 Kč | 44 512,82 Kč |
| 5 000 | 22,20278 Kč | 111 013,90 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |










