
IRFB7546PBF | |
|---|---|
DigiKey Part Number | IRFB7546PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFB7546PBF |
Description | MOSFET N-CH 60V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 75A (Tc) 99W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFB7546PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 87 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 99W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 50 | 14,42140 Kč | 721,07 Kč |
| 100 | 12,83610 Kč | 1 283,61 Kč |
| 500 | 10,05174 Kč | 5 025,87 Kč |
| 1 000 | 9,15576 Kč | 9 155,76 Kč |
| 2 000 | 8,40204 Kč | 16 804,08 Kč |
| 5 000 | 7,58649 Kč | 37 932,45 Kč |
| 10 000 | 7,11832 Kč | 71 183,20 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |







