
SUP50010E-GE3 | |
|---|---|
DigiKey Part Number | SUP50010E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUP50010E-GE3 |
Description | MOSFET N-CH 60V 150A TO220AB |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 150A (Tc) 375W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 212 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10895 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 50 | 56,53080 Kč | 2 826,54 Kč |
| 100 | 51,44720 Kč | 5 144,72 Kč |
| 500 | 42,53732 Kč | 21 268,66 Kč |
| 1 000 | 39,67719 Kč | 39 677,19 Kč |
| 2 000 | 37,27303 Kč | 74 546,06 Kč |
| 5 000 | 36,96698 Kč | 184 834,90 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |

