N-Channel 60 V 100A (Tc) 125W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STP100N6F7

DigiKey Part Number
497-15888-5-ND
Manufacturer
Manufacturer Product Number
STP100N6F7
Description
MOSFET N-CH 60V 100A TO220
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 100A (Tc) 125W (Tc) Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
STP100N6F7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
5.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1980 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
140,95000 Kč40,95 Kč
5019,65840 Kč982,92 Kč
10017,58580 Kč1 758,58 Kč
50013,94940 Kč6 974,70 Kč
1 00012,78001 Kč12 780,01 Kč
2 00011,79647 Kč23 592,94 Kč
5 00010,73246 Kč53 662,30 Kč
10 00010,63024 Kč106 302,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:40,95000 Kč
Unit Price with VAT:49,54950 Kč