
SQJ872EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ872EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ872EP-T1_GE3CT-ND - Cut Tape (CT) SQJ872EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ872EP-T1_GE3 |
Description | MOSFET N-CH 150V 24.5A PPAK SO-8 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 24.5A (Tc) 55W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ872EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 35.5mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1045 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 55W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 28,72500 Kč | 287,25 Kč |
| 100 | 19,40640 Kč | 1 940,64 Kč |
| 500 | 15,41296 Kč | 7 706,48 Kč |
| 1 000 | 14,12850 Kč | 14 128,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,49843 Kč | 37 495,29 Kč |
| 6 000 | 11,67825 Kč | 70 069,50 Kč |
| 9 000 | 11,26062 Kč | 101 345,58 Kč |
| 15 000 | 11,05282 Kč | 165 792,30 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |











