
SQJ590EP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ590EP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ590EP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ590EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ590EP-T1_GE3 |
Description | N-CHANNEL 150-V (D-S) 175C MOSFE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 98A (Tc) 245W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 9.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4622 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 245W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 Kč | 56,27 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 100 | 24,78600 Kč | 2 478,60 Kč |
| 500 | 19,88552 Kč | 9 942,76 Kč |
| 1 000 | 18,40223 Kč | 18 402,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,31146 Kč | 48 934,38 Kč |
| 6 000 | 15,30590 Kč | 91 835,40 Kč |
| 9 000 | 15,03457 Kč | 135 311,13 Kč |
| Unit Price without VAT: | 56,27000 Kč |
|---|---|
| Unit Price with VAT: | 68,08670 Kč |




