


SQSA70CENW-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQSA70CENW-T1_GE3TR-ND - Tape & Reel (TR) 742-SQSA70CENW-T1_GE3CT-ND - Cut Tape (CT) 742-SQSA70CENW-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQSA70CENW-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 150 V (D-S) |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 18A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 68.5mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 540 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8W | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,02000 Kč | 34,02 Kč |
| 10 | 21,48100 Kč | 214,81 Kč |
| 100 | 14,29960 Kč | 1 429,96 Kč |
| 500 | 11,21672 Kč | 5 608,36 Kč |
| 1 000 | 10,22477 Kč | 10 224,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,96475 Kč | 26 894,25 Kč |
| 6 000 | 8,33071 Kč | 49 984,26 Kč |
| 9 000 | 8,00777 Kč | 72 069,93 Kč |
| 15 000 | 7,64495 Kč | 114 674,25 Kč |
| 21 000 | 7,49629 Kč | 157 422,09 Kč |
| Unit Price without VAT: | 34,02000 Kč |
|---|---|
| Unit Price with VAT: | 41,16420 Kč |






