P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ459EP-T1_GE3

DigiKey Part Number
SQJ459EP-T1_GE3TR-ND - Tape & Reel (TR)
SQJ459EP-T1_GE3CT-ND - Cut Tape (CT)
SQJ459EP-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ459EP-T1_GE3
Description
MOSFET P-CH 60V 52A PPAK SO-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ459EP-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4586 pF @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
83W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
PowerPAK® SO-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
18mOhm @ 3.5A, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ459EP-T1_BE3Vishay Siliconix653742-SQJ459EP-T1_BE3CT-ND1,71000 KčParametric Equivalent
SQJ459EP-T1_NE3Vishay Siliconix2 220742-SQJ459EP-T1_NE3CT-ND1,77000 KčParametric Equivalent
SQJ459EP-T2_BE3Vishay Siliconix4 411742-SQJ459EP-T2_BE3CT-ND1,67000 KčParametric Equivalent
In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
144,63000 Kč44,63 Kč
1028,53000 Kč285,30 Kč
10019,27470 Kč1 927,47 Kč
50015,30836 Kč7 654,18 Kč
1 00014,03262 Kč14 032,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,41361 Kč37 240,83 Kč
6 00011,59900 Kč69 594,00 Kč
9 00011,18420 Kč100 657,80 Kč
15 00010,97781 Kč164 667,15 Kč
Manufacturers Standard Package
Unit Price without VAT:44,63000 Kč
Unit Price with VAT:54,00230 Kč