
SQJ459EP-T2_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ459EP-T2_BE3TR-ND - Tape & Reel (TR) 742-SQJ459EP-T2_BE3CT-ND - Cut Tape (CT) 742-SQJ459EP-T2_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ459EP-T2_BE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 108 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4586 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 100 | 17,50600 Kč | 1 750,60 Kč |
| 500 | 13,84566 Kč | 6 922,83 Kč |
| 1 000 | 12,66788 Kč | 12 667,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,17290 Kč | 33 518,70 Kč |
| 6 000 | 10,42068 Kč | 62 524,08 Kč |
| 9 000 | 10,03758 Kč | 90 338,22 Kč |
| 15 000 | 9,70108 Kč | 145 516,20 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |











