
SQJ459EP-T1_NE3 | |
|---|---|
DigiKey Part Number | 742-SQJ459EP-T1_NE3TR-ND - Tape & Reel (TR) 742-SQJ459EP-T1_NE3CT-ND - Cut Tape (CT) 742-SQJ459EP-T1_NE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ459EP-T1_NE3 |
Description | P-CHANNEL 60-V (D-S) 175C MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 108 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4586 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerPAK® SO-8 |
Rds On (Max) @ Id, Vgs 18mOhm @ 3.5A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQJ459EP-T1_BE3 | Vishay Siliconix | 653 | 742-SQJ459EP-T1_BE3CT-ND | 1,71000 Kč | Parametric Equivalent |
| SQJ459EP-T1_GE3 | Vishay Siliconix | 771 | SQJ459EP-T1_GE3CT-ND | 1,83000 Kč | Parametric Equivalent |
| SQJ459EP-T2_BE3 | Vishay Siliconix | 4 411 | 742-SQJ459EP-T2_BE3CT-ND | 1,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,17000 Kč | 43,17 Kč |
| 10 | 27,55000 Kč | 275,50 Kč |
| 100 | 18,57600 Kč | 1 857,60 Kč |
| 500 | 14,73150 Kč | 7 365,75 Kč |
| 1 000 | 13,49476 Kč | 13 494,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,92497 Kč | 35 774,91 Kč |
| 6 000 | 11,13517 Kč | 66 811,02 Kč |
| 9 000 | 10,73301 Kč | 96 597,09 Kč |
| 15 000 | 10,47727 Kč | 157 159,05 Kč |
| Unit Price without VAT: | 43,17000 Kč |
|---|---|
| Unit Price with VAT: | 52,23570 Kč |


