P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ459EP-T1_BE3

DigiKey Part Number
742-SQJ459EP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJ459EP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJ459EP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ459EP-T1_BE3
Description
P-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
EDA/CAD Models
SQJ459EP-T1_BE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4586 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
18mOhm @ 3.5A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ459EP-T1_GE3Vishay Siliconix776SQJ459EP-T1_GE3CT-ND44,63000 KčParametric Equivalent
SQJ459EP-T1_NE3Vishay Siliconix2 220742-SQJ459EP-T1_NE3CT-ND43,17000 KčParametric Equivalent
SQJ459EP-T2_BE3Vishay Siliconix4 411742-SQJ459EP-T2_BE3CT-ND40,67000 KčParametric Equivalent
In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,71000 Kč41,71 Kč
1026,57000 Kč265,70 Kč
10017,87520 Kč1 787,52 Kč
50014,15338 Kč7 076,69 Kč
1 00012,95627 Kč12 956,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,43632 Kč34 308,96 Kč
6 00010,67162 Kč64 029,72 Kč
9 00010,28218 Kč92 539,62 Kč
15 0009,97936 Kč149 690,40 Kč
Manufacturers Standard Package
Unit Price without VAT:41,71000 Kč
Unit Price with VAT:50,46910 Kč