New Product
P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJ459EP-T1_NE3

DigiKey Part Number
742-SQJ459EP-T1_NE3TR-ND - Tape & Reel (TR)
742-SQJ459EP-T1_NE3CT-ND - Cut Tape (CT)
742-SQJ459EP-T1_NE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJ459EP-T1_NE3
Description
P-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 52A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4586 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
83W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
PowerPAK® SO-8
Rds On (Max) @ Id, Vgs
18mOhm @ 3.5A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQJ459EP-T1_BE3Vishay Siliconix653742-SQJ459EP-T1_BE3CT-ND41,71000 KčParametric Equivalent
SQJ459EP-T1_GE3Vishay Siliconix771SQJ459EP-T1_GE3CT-ND44,63000 KčParametric Equivalent
SQJ459EP-T2_BE3Vishay Siliconix4 411742-SQJ459EP-T2_BE3CT-ND40,67000 KčParametric Equivalent
In-Stock: 2 220
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,17000 Kč43,17 Kč
1027,55000 Kč275,50 Kč
10018,57600 Kč1 857,60 Kč
50014,73150 Kč7 365,75 Kč
1 00013,49476 Kč13 494,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,92497 Kč35 774,91 Kč
6 00011,13517 Kč66 811,02 Kč
9 00010,73301 Kč96 597,09 Kč
15 00010,47727 Kč157 159,05 Kč
Manufacturers Standard Package
Unit Price without VAT:43,17000 Kč
Unit Price with VAT:52,23570 Kč