P-Channel 30 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI7625DN-T1-GE3

DigiKey Part Number
SI7625DN-T1-GE3TR-ND - Tape & Reel (TR)
SI7625DN-T1-GE3CT-ND - Cut Tape (CT)
SI7625DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI7625DN-T1-GE3
Description
MOSFET P-CH 30V 35A PPAK1212-8
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 35A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
EDA/CAD Models
SI7625DN-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
126 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
4427 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
PowerPAK® 1212-8
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RQ3E080GNTBRohm Semiconductor1 650RQ3E080GNTBCT-ND14,39000 KčSimilar
RQ3E110AJTBRohm Semiconductor12 869RQ3E110AJTBCT-ND25,65000 KčSimilar
RQ3E120ATTBRohm Semiconductor7 314RQ3E120ATTBCT-ND25,65000 KčSimilar
RQ7E055ATTCRRohm Semiconductor5 585RQ7E055ATTCRCT-ND36,08000 KčSimilar
TSM085P03CV RGGTaiwan Semiconductor Corporation953TSM085P03CVRGGCT-ND29,61000 KčSimilar
In-Stock: 14 886
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,91000 Kč36,91 Kč
1023,44200 Kč234,42 Kč
10015,67710 Kč1 567,71 Kč
50012,34688 Kč6 173,44 Kč
1 00011,27511 Kč11 275,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,91457 Kč29 743,71 Kč
6 0009,22978 Kč55 378,68 Kč
9 0008,88111 Kč79 929,99 Kč
15 0008,48938 Kč127 340,70 Kč
21 0008,44648 Kč177 376,08 Kč
Manufacturers Standard Package
Unit Price without VAT:36,91000 Kč
Unit Price with VAT:44,66110 Kč