
RV2E014AJT2CL | |
|---|---|
DigiKey Part Number | 846-RV2E014AJT2CLTR-ND - Tape & Reel (TR) 846-RV2E014AJT2CLCT-ND - Cut Tape (CT) 846-RV2E014AJT2CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RV2E014AJT2CL |
Description | NCH 30V 1.4A, DFN1006-3, SMALL S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 700mA (Ta) 400mW (Ta) Surface Mount DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | RV2E014AJT2CL Models |
Category | Rds On (Max) @ Id, Vgs 290mOhm @ 1.4A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1.5V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 105 pF @ 15 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN1006-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,77500 Kč | 37,75 Kč |
| 25 | 3,34520 Kč | 83,63 Kč |
| 100 | 2,86970 Kč | 286,97 Kč |
| 250 | 2,64032 Kč | 660,08 Kč |
| 500 | 2,50224 Kč | 1 251,12 Kč |
| 1 000 | 2,38879 Kč | 2 388,79 Kč |
| 2 500 | 2,26891 Kč | 5 672,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,15503 Kč | 17 240,24 Kč |
| 16 000 | 2,10290 Kč | 33 646,40 Kč |
| 24 000 | 2,07680 Kč | 49 843,20 Kč |
| 40 000 | 2,04788 Kč | 81 915,20 Kč |
| 56 000 | 2,03097 Kč | 113 734,32 Kč |
| 80 000 | 2,01472 Kč | 161 177,60 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |











