
SIZF5302DT-T1-RE3 | |
|---|---|
DigiKey Part Number | 742-SIZF5302DT-T1-RE3TR-ND - Tape & Reel (TR) 742-SIZF5302DT-T1-RE3CT-ND - Cut Tape (CT) 742-SIZF5302DT-T1-RE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZF5302DT-T1-RE3 |
Description | MOSFET 2N-CH 30V 28.1A PWRPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 28.1A (Ta), 100A (Tc) 3.8W (Ta), 48.1W (Tc) Surface Mount PowerPAIR® 3x3FS |
Datasheet | Datasheet |
EDA/CAD Models | SIZF5302DT-T1-RE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 28.1A (Ta), 100A (Tc) | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22.2nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1030pF @ 15V | |
Power - Max | 3.8W (Ta), 48.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-PowerPair™ | |
Supplier Device Package | PowerPAIR® 3x3FS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 100 | 26,48060 Kč | 2 648,06 Kč |
| 500 | 21,30248 Kč | 10 651,24 Kč |
| 1 000 | 19,98611 Kč | 19 986,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,52724 Kč | 52 581,72 Kč |
| 6 000 | 16,46520 Kč | 98 791,20 Kč |
| 9 000 | 16,32856 Kč | 146 957,04 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |











