
SIZ254DT-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SIZ254DT-T1-GE3TR-ND - Tape & Reel (TR) 742-SIZ254DT-T1-GE3CT-ND - Cut Tape (CT) 742-SIZ254DT-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIZ254DT-T1-GE3 |
Description | MOSFET 2N-CH 70V 11.7A 8PWRPAIR |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 70V 11.7A (Ta), 32.5A (Tc) 4.3W (Ta), 33W (Tc) Surface Mount 8-PowerPair® (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | SIZ254DT-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 70V | |
Current - Continuous Drain (Id) @ 25°C | 11.7A (Ta), 32.5A (Tc) | |
Rds On (Max) @ Id, Vgs | 16.1mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 795pF @ 35V, 765pF @ 35V | |
Power - Max | 4.3W (Ta), 33W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® (3.3x3.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,75100 Kč | 267,51 Kč |
| 100 | 17,99740 Kč | 1 799,74 Kč |
| 500 | 14,25008 Kč | 7 125,04 Kč |
| 1 000 | 13,04480 Kč | 13 044,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,51446 Kč | 34 543,38 Kč |
| 6 000 | 10,74454 Kč | 64 467,24 Kč |
| 9 000 | 10,35243 Kč | 93 171,87 Kč |
| 15 000 | 10,04754 Kč | 150 713,10 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |






