
US6M2TR | |
|---|---|
DigiKey Part Number | US6M2TR-ND - Tape & Reel (TR) US6M2CT-ND - Cut Tape (CT) US6M2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6M2TR |
Description | MOSFET N/P-CH 30V/20V 1.5A TUMT6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V, 20V 1.5A, 1A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6M2TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V, 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A, 1A | |
Rds On (Max) @ Id, Vgs | 240mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 80pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 13,73300 Kč | 137,33 Kč |
| 100 | 8,97870 Kč | 897,87 Kč |
| 500 | 6,93312 Kč | 3 466,56 Kč |
| 1 000 | 6,27420 Kč | 6 274,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43652 Kč | 16 309,56 Kč |
| 6 000 | 5,01481 Kč | 30 088,86 Kč |
| 9 000 | 4,79996 Kč | 43 199,64 Kč |
| 15 000 | 4,55860 Kč | 68 379,00 Kč |
| 21 000 | 4,48832 Kč | 94 254,72 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |







