
DF40GB(1.5)-48DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF40GB(1.5)-48DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40GB(1.5)-48DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40GB(1.5)-48DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB(1.5)-48DS-0.4V(51) |
Description | CONN RCPT 48POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB(1.5)-48DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Shielded, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 48 | Height Above Board 0.057" (1.45mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 20,51500 Kč | 205,15 Kč |
| 25 | 19,21720 Kč | 480,43 Kč |
| 50 | 18,29760 Kč | 914,88 Kč |
| 100 | 17,42410 Kč | 1 742,41 Kč |
| 250 | 16,33140 Kč | 4 082,85 Kč |
| 500 | 15,55154 Kč | 7 775,77 Kč |
| 1 000 | 14,80905 Kč | 14 809,05 Kč |
| 2 500 | 14,13585 Kč | 35 339,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,43315 Kč | 77 165,75 Kč |
| 10 000 | 14,69721 Kč | 146 972,10 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |







