48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF40GB(3.0)-48DS-0.4V(51)

DigiKey Part Number
26-DF40GB(3.0)-48DS-0.4V(51)TR-ND - Tape & Reel (TR)
26-DF40GB(3.0)-48DS-0.4V(51)CT-ND - Cut Tape (CT)
26-DF40GB(3.0)-48DS-0.4V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF40GB(3.0)-48DS-0.4V(51)
Description
CONN RCPT 48POS SMD GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
DF40GB(3.0)-48DS-0.4V(51) Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Shielded, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
2.00µin (0.051µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
3mm
Number of Positions
48
Height Above Board
0.114" (2.90mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 369
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1023,05600 Kč230,56 Kč
2521,60280 Kč540,07 Kč
5020,56540 Kč1 028,27 Kč
10019,58480 Kč1 958,48 Kč
25018,35644 Kč4 589,11 Kč
50017,47958 Kč8 739,79 Kč
1 00016,64511 Kč16 645,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00017,99585 Kč53 987,55 Kč
6 00017,13759 Kč102 825,54 Kč
9 00016,65480 Kč149 893,20 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč