
BLM15PX181SN1D | |
|---|---|
DigiKey Part Number | 490-11020-2-ND - Tape & Reel (TR) 490-11020-1-ND - Cut Tape (CT) 490-11020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX181SN1D |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX181SN1D Models |
Category | Current Rating (Max) 1.5A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 90mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,46000 Kč | 14,60 Kč |
| 25 | 1,27640 Kč | 31,91 Kč |
| 50 | 1,14700 Kč | 57,35 Kč |
| 100 | 1,02610 Kč | 102,61 Kč |
| 250 | 0,88428 Kč | 221,07 Kč |
| 500 | 0,78626 Kč | 393,13 Kč |
| 1 000 | 0,69574 Kč | 695,74 Kč |
| 5 000 | 0,51438 Kč | 2 571,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,42635 Kč | 4 263,50 Kč |
| 20 000 | 0,42024 Kč | 8 404,80 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |









