
LTC4301LCMS8#PBF | |
|---|---|
DigiKey Part Number | LTC4301LCMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4301LCMS8#PBF |
Description | IC REDRIVER I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4301LCMS8#PBF Models |
Category | Number of Channels 2 |
Manufacturer Analog Devices Inc. | Capacitance - Input 10 pF |
Packaging Tube | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Current - Supply 4.5mA |
Type Buffer, ReDriver | Operating Temperature 0°C ~ 70°C |
Applications I2C - Hotswap | Mounting Type Surface Mount |
Input 2-Wire Bus | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output 2-Wire Bus | Supplier Device Package 8-MSOP |
Data Rate (Max) 400kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC4301CMS8#PBF | Analog Devices Inc. | 6 547 | 505-LTC4301CMS8#PBF-ND | 152,24000 Kč | Parametric Equivalent |
| PI6ULS5V9515AZEEX | Diodes Incorporated | 2 647 | 31-PI6ULS5V9515AZEEXCT-ND | 22,47000 Kč | Similar |
| TCA9517DR | Texas Instruments | 9 913 | 296-39221-1-ND | 28,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,95000 Kč | 158,95 Kč |
| 10 | 122,77500 Kč | 1 227,75 Kč |
| 50 | 108,25300 Kč | 5 412,65 Kč |
| 100 | 103,75950 Kč | 10 375,95 Kč |
| 250 | 99,01144 Kč | 24 752,86 Kč |
| 500 | 96,14984 Kč | 48 074,92 Kč |
| 1 000 | 93,79471 Kč | 93 794,71 Kč |
| Unit Price without VAT: | 158,95000 Kč |
|---|---|
| Unit Price with VAT: | 192,32950 Kč |









