52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
QMS-026-09.75-SL-D-A
QMS-026-09.75-SL-D-A

QMS-026-09.75-SL-D-A

DigiKey Part Number
SAM9765-ND
Manufacturer
Manufacturer Product Number
QMS-026-09.75-SL-D-A
Description
CONN HDR 52POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-026-09.75-SL-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
14mm, 16mm
Number of Positions
52
Height Above Board
0.368" (9.35mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 409
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1346,05000 Kč346,05 Kč
60266,12867 Kč15 967,72 Kč
120211,72283 Kč25 406,74 Kč
240193,58054 Kč46 459,33 Kč
480173,99469 Kč83 517,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:346,05000 Kč
Unit Price with VAT:418,72050 Kč