


RQ7E055ATTCR | |
|---|---|
DigiKey Part Number | RQ7E055ATTCRTR-ND - Tape & Reel (TR) RQ7E055ATTCRCT-ND - Cut Tape (CT) RQ7E055ATTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ7E055ATTCR |
Description | MOSFET P-CH 30V 5.5A TSMT8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.5A (Tc) 1.5W (Tc) Surface Mount TSMT8 |
Datasheet | Datasheet |
EDA/CAD Models | RQ7E055ATTCR Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 860 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TSMT8 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 24.5mOhm @ 5.5A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,08000 Kč | 36,08 Kč |
| 10 | 22,79500 Kč | 227,95 Kč |
| 100 | 15,22030 Kč | 1 522,03 Kč |
| 500 | 11,97230 Kč | 5 986,15 Kč |
| 1 000 | 10,92724 Kč | 10 927,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,60027 Kč | 28 800,81 Kč |
| 6 000 | 8,93245 Kč | 53 594,70 Kč |
| 9 000 | 8,59237 Kč | 77 331,33 Kč |
| 15 000 | 8,21037 Kč | 123 155,55 Kč |
| 21 000 | 8,13365 Kč | 170 806,65 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |

