P-Channel 20 V 6A (Tc) 1.6W (Ta), 3.3W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3433CDV-T1-GE3

DigiKey Part Number
SI3433CDV-T1-GE3TR-ND - Tape & Reel (TR)
SI3433CDV-T1-GE3CT-ND - Cut Tape (CT)
SI3433CDV-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3433CDV-T1-GE3
Description
MOSFET P-CH 20V 6A 6TSOP
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 6A (Tc) 1.6W (Ta), 3.3W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 8 V
Series
Vgs (Max)
±8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1300 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.6W (Ta), 3.3W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20 V
Supplier Device Package
6-TSOP
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
38mOhm @ 5.2A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI3433CDV-T1-BE3Vishay Siliconix4 380742-SI3433CDV-T1-BE3CT-ND17,10000 KčDirect
AO6409AAlpha & Omega Semiconductor Inc.3 103785-1598-1-ND17,10000 KčSimilar
FDC602Ponsemi3 178FDC602PCT-ND22,32000 KčSimilar
FDC604Ponsemi9 382FDC604PCT-ND19,81000 KčSimilar
FDC638APZonsemi13 589FDC638APZCT-ND19,81000 KčSimilar
In-Stock: 25 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,10000 Kč17,10 Kč
1010,57400 Kč105,74 Kč
1006,81140 Kč681,14 Kč
5005,19218 Kč2 596,09 Kč
1 0004,67038 Kč4 670,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,00655 Kč12 019,65 Kč
6 0003,67210 Kč22 032,60 Kč
9 0003,50171 Kč31 515,39 Kč
15 0003,31023 Kč49 653,45 Kč
21 0003,19686 Kč67 134,06 Kč
30 0003,08667 Kč92 600,10 Kč
Manufacturers Standard Package
Unit Price without VAT:17,10000 Kč
Unit Price with VAT:20,69100 Kč