


FDC604P | |
|---|---|
DigiKey Part Number | FDC604PTR-ND - Tape & Reel (TR) FDC604PCT-ND - Cut Tape (CT) FDC604PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC604P |
Description | MOSFET P-CH 20V 5.5A SUPERSOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC604P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1926 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 155°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 33mOhm @ 5.5A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,43100 Kč | 124,31 Kč |
| 100 | 8,06110 Kč | 806,11 Kč |
| 500 | 6,18224 Kč | 3 091,12 Kč |
| 1 000 | 5,57665 Kč | 5 576,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,49266 Kč | 13 477,98 Kč |
| 6 000 | 4,13034 Kč | 24 782,04 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |











