
SI3433CDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3433CDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3433CDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3433CDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3433CDV-T1-BE3 |
Description | P-CHANNEL 20-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.2A (Ta), 6A (Tc) 1.6W (Ta), 3.3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 10 V |
FET Type | Power Dissipation (Max) 1.6W (Ta), 3.3W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 38mOhm @ 5.2A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,10000 Kč | 17,10 Kč |
| 10 | 10,57400 Kč | 105,74 Kč |
| 100 | 6,81140 Kč | 681,14 Kč |
| 500 | 5,19218 Kč | 2 596,09 Kč |
| 1 000 | 4,67038 Kč | 4 670,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,00655 Kč | 12 019,65 Kč |
| 6 000 | 3,67210 Kč | 22 032,60 Kč |
| 9 000 | 3,50171 Kč | 31 515,39 Kč |
| 15 000 | 3,31023 Kč | 49 653,45 Kč |
| 21 000 | 3,19686 Kč | 67 134,06 Kč |
| 30 000 | 3,08667 Kč | 92 600,10 Kč |
| Unit Price without VAT: | 17,10000 Kč |
|---|---|
| Unit Price with VAT: | 20,69100 Kč |

