
LT1014DMDW | |
|---|---|
DigiKey Part Number | 296-26135-5-ND |
Manufacturer | |
Manufacturer Product Number | LT1014DMDW |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LT1014DMDW Models |
Category | Current - Supply 350µA (x4 Channels) |
Mfr | Current - Output / Channel 25 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 12 nA | Base Product Number |
Voltage - Input Offset 60 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,65000 Kč | 181,65 Kč |
| 10 | 140,94100 Kč | 1 409,41 Kč |
| 40 | 126,47300 Kč | 5 058,92 Kč |
| 120 | 118,39842 Kč | 14 207,81 Kč |
| 280 | 113,66621 Kč | 31 826,54 Kč |
| 520 | 110,85621 Kč | 57 645,23 Kč |
| 1 000 | 108,37289 Kč | 108 372,89 Kč |
| Unit Price without VAT: | 181,65000 Kč |
|---|---|
| Unit Price with VAT: | 219,79650 Kč |




