
LT1738IG#PBF | |
|---|---|
DigiKey Part Number | LT1738IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1738IG#PBF |
Description | IC OFFLINE SW MULT TOP 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Cuk, Flyback Topology 20kHz ~ 250kHz 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT1738IG#PBF Models |
Category | Duty Cycle 93.5% |
Manufacturer Analog Devices Inc. | Frequency - Switching 20kHz ~ 250kHz |
Packaging Tube | Control Features EN, Frequency Control, Soft Start, Sync |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Internal Switch(s) No | Supplier Device Package 20-SSOP |
Topology Boost, Cuk, Flyback | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 2.55V ~ 20V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,03000 Kč | 303,03 Kč |
| 10 | 239,12900 Kč | 2 391,29 Kč |
| 66 | 210,17606 Kč | 13 871,62 Kč |
| 132 | 202,84659 Kč | 26 775,75 Kč |
| 264 | 196,81273 Kč | 51 958,56 Kč |
| 528 | 191,84769 Kč | 101 295,58 Kč |
| 1 056 | 187,76053 Kč | 198 275,12 Kč |
| Unit Price without VAT: | 303,03000 Kč |
|---|---|
| Unit Price with VAT: | 366,66630 Kč |




