


LM4050AEM3-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM4050AEM3-2.5/NOPBTR-ND - Tape & Reel (TR) LM4050AEM3-2.5/NOPBCT-ND - Cut Tape (CT) LM4050AEM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AEM3-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A25IDBZR | Texas Instruments | 5 797 | 296-20859-1-ND | 88,22000 Kč | Similar |
| LM4040B25IDBZT | Texas Instruments | 65 525 | 296-32109-1-ND | 61,11000 Kč | Similar |
| LM4040C25IDBZR | Texas Instruments | 1 050 | 296-17937-1-ND | 21,90000 Kč | Similar |
| LM4040C25IDBZT | Texas Instruments | 898 | 296-26108-1-ND | 25,03000 Kč | Similar |
| LM4040C25QDBZR | Texas Instruments | 9 092 | 296-17939-1-ND | 23,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 50,67900 Kč | 506,79 Kč |
| 25 | 46,45760 Kč | 1 161,44 Kč |
| 100 | 41,80070 Kč | 4 180,07 Kč |
| 250 | 39,58208 Kč | 9 895,52 Kč |
| 500 | 38,99270 Kč | 19 496,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,14239 Kč | 37 142,39 Kč |
| 2 000 | 36,23623 Kč | 72 472,46 Kč |
| 3 000 | 35,78227 Kč | 107 346,81 Kč |
| 5 000 | 35,27946 Kč | 176 397,30 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |






