


FDC602P | |
|---|---|
DigiKey Part Number | FDC602PTR-ND - Tape & Reel (TR) FDC602PCT-ND - Cut Tape (CT) FDC602PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC602P |
Description | MOSFET P-CH 20V 5.5A SUPERSOT6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta) 1.6W (Ta) Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC602P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1456 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 35mOhm @ 5.5A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHS4101PT1G | onsemi | 7 781 | NTHS4101PT1GOSCT-ND | 36,12000 Kč | Similar |
| TSM260P02CX6 RFG | Taiwan Semiconductor Corporation | 10 331 | TSM260P02CX6RFGCT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,98500 Kč | 139,85 Kč |
| 100 | 9,12990 Kč | 912,99 Kč |
| 500 | 7,03516 Kč | 3 517,58 Kč |
| 1 000 | 6,36029 Kč | 6 360,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,14290 Kč | 15 428,70 Kč |
| 6 000 | 4,73939 Kč | 28 436,34 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |






