


DRV5032FALPG | |
|---|---|
DigiKey Part Number | 296-DRV5032FALPG-ND |
Manufacturer | |
Manufacturer Product Number | DRV5032FALPG |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Bulk | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization Either | Supplier Device Package TO-92-3 |
Sensing Range ±4.8mT Trip, ±0.5mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 25 | 13,75800 Kč | 343,95 Kč |
| 100 | 12,11790 Kč | 1 211,79 Kč |
| 250 | 11,33472 Kč | 2 833,68 Kč |
| 500 | 10,86268 Kč | 5 431,34 Kč |
| 1 000 | 10,47422 Kč | 10 474,22 Kč |
| 3 000 | 9,99435 Kč | 29 983,05 Kč |
| 5 000 | 9,81690 Kč | 49 084,50 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |










