


DRV5032FALPGM | |
|---|---|
DigiKey Part Number | 296-DRV5032FALPGMCT-ND - Cut Tape (CT) 296-DRV5032FALPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5032FALPGM |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Output Type Push-Pull |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization Either | Supplier Device Package TO-92-3 |
Sensing Range ±4.8mT Trip, ±0.5mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,73720 Kč | 118,43 Kč |
| 100 | 4,08410 Kč | 408,41 Kč |
| 250 | 3,77376 Kč | 943,44 Kč |
| 500 | 3,58730 Kč | 1 793,65 Kč |
| 1 000 | 3,43338 Kč | 3 433,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,24321 Kč | 9 729,63 Kč |
| 6 000 | 3,15016 Kč | 18 900,96 Kč |
| 9 000 | 3,10357 Kč | 27 932,13 Kč |
| 15 000 | 3,05193 Kč | 45 778,95 Kč |
| 21 000 | 3,02177 Kč | 63 457,17 Kč |
| 30 000 | 2,99275 Kč | 89 782,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |









