


DRV5032AJLPGM | |
|---|---|
DigiKey Part Number | 296-DRV5032AJLPGMCT-ND - Cut Tape (CT) 296-DRV5032AJLPGMTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DRV5032AJLPGM |
Description | MAGNETIC SWITCH OMNIPOLAR TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3.5µA |
Mfr | Current - Output (Max) 5mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Output Type Open Drain |
Part Status Active | Features Temperature Compensated |
Function Omnipolar Switch | Operating Temperature -40°C ~ 85°C (TA) |
Technology | Mounting Type Through Hole |
Polarization Either | Supplier Device Package TO-92-3 |
Sensing Range ±9.5mT Trip, ±3mT Release | Package / Case TO-226-3, TO-92-3 Short Body |
Test Condition -40°C ~ 85°C | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,79500 Kč | 57,95 Kč |
| 25 | 5,14880 Kč | 128,72 Kč |
| 100 | 4,45370 Kč | 445,37 Kč |
| 250 | 4,11896 Kč | 1 029,74 Kč |
| 500 | 3,91780 Kč | 1 958,90 Kč |
| 1 000 | 3,75213 Kč | 3 752,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54740 Kč | 10 642,20 Kč |
| 6 000 | 3,44721 Kč | 20 683,26 Kč |
| 9 000 | 3,39703 Kč | 30 573,27 Kč |
| 15 000 | 3,34144 Kč | 50 121,60 Kč |
| 21 000 | 3,30895 Kč | 69 487,95 Kč |
| 30 000 | 3,27770 Kč | 98 331,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




