Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5032ZELPG

DigiKey Part Number
296-DRV5032ZELPG-ND
Manufacturer
Manufacturer Product Number
DRV5032ZELPG
Description
MAGNETIC SWITCH OMNIPOLAR TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3.5µA
Mfr
Current - Output (Max)
5mA
Packaging
Bulk
Output Type
Open Drain
Part Status
Active
Features
Temperature Compensated
Function
Omnipolar Switch
Operating Temperature
-40°C ~ 85°C (TA)
Technology
Mounting Type
Through Hole
Polarization
Either
Supplier Device Package
TO-92-3
Sensing Range
±63mT Trip, ±30mT Release
Package / Case
TO-226-3, TO-92-3 Short Body
Test Condition
-40°C ~ 85°C
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 519
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,64000 Kč17,64 Kč
1012,66200 Kč126,62 Kč
2511,39760 Kč284,94 Kč
10010,00340 Kč1 000,34 Kč
2509,33740 Kč2 334,35 Kč
5008,93674 Kč4 468,37 Kč
1 0008,60645 Kč8 606,45 Kč
3 0008,19860 Kč24 595,80 Kč
5 0008,04778 Kč40 238,90 Kč
Manufacturers Standard Package
Unit Price without VAT:17,64000 Kč
Unit Price with VAT:21,34440 Kč