Digital Switch Latch Push-Pull Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Switch Latch Push-Pull Hall Effect TO-92-3
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

DRV5011ADLPGM

DigiKey Part Number
296-DRV5011ADLPGMTR-ND - Tape & Reel (TR)
296-DRV5011ADLPGMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DRV5011ADLPGM
Description
MAGNETIC SWITCH LATCH TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Push-Pull Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DRV5011ADLPGM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
3mA
Mfr
Current - Output (Max)
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Output Type
Push-Pull
Part Status
Active
Features
Temperature Compensated
Function
Latch
Operating Temperature
-40°C ~ 135°C (TA)
Technology
Mounting Type
Through Hole
Polarization
North Pole, South Pole
Supplier Device Package
TO-92-3
Sensing Range
±3.8mT Trip, ±0.6mT Release
Package / Case
TO-226-3, TO-92-3 Short Body
Test Condition
-40°C ~ 135°C
Base Product Number
Voltage - Supply
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 100
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
57,05600 Kč35,28 Kč
106,65600 Kč66,56 Kč
256,19880 Kč154,97 Kč
505,87940 Kč293,97 Kč
1005,58970 Kč558,97 Kč
5005,00676 Kč2 503,38 Kč
1 0004,79069 Kč4 790,69 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,48503 Kč13 455,09 Kč
6 0004,31292 Kč25 877,52 Kč
9 0004,21896 Kč37 970,64 Kč
15 0004,10724 Kč61 608,60 Kč
21 0004,03746 Kč84 786,66 Kč
30 0003,96660 Kč118 998,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč