
A1220LUA-T | |
|---|---|
DigiKey Part Number | 620-1446-ND |
Manufacturer | |
Manufacturer Product Number | A1220LUA-T |
Description | MAGNETIC SWITCH LATCH 3SIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | A1220LUA-T Models |
Category | Current - Supply (Max) 4mA |
Mfr | Current - Output (Max) 25mA |
Packaging Bulk | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Latch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Through Hole |
Sensing Range 4mT Trip, -4mT Release | Supplier Device Package 3-SIP |
Test Condition -40°C ~ 150°C | Package / Case 3-SSIP |
Voltage - Supply 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 5 | 24,31600 Kč | 121,58 Kč |
| 10 | 23,14000 Kč | 231,40 Kč |
| 25 | 21,71200 Kč | 542,80 Kč |
| 50 | 20,74600 Kč | 1 037,30 Kč |
| 100 | 19,85570 Kč | 1 985,57 Kč |
| 500 | 18,07130 Kč | 9 035,65 Kč |
| 4 000 | 16,24006 Kč | 64 960,24 Kč |
| 8 000 | 15,72824 Kč | 125 825,92 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |





