
AH9246-P-B | |
|---|---|
DigiKey Part Number | AH9246-P-BDI-ND |
Manufacturer | |
Manufacturer Product Number | AH9246-P-B |
Description | MAGNETIC SWITCH OMNIPOLAR TO92S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Digital Hall Effect TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±2.2mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 15µA | |
Current - Output (Max) | 2mA | |
Output Type | Digital | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 5 | 9,87000 Kč | 49,35 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,70160 Kč | 217,54 Kč |
| 50 | 8,26900 Kč | 413,45 Kč |
| 100 | 7,87630 Kč | 787,63 Kč |
| 500 | 7,08598 Kč | 3 542,99 Kč |
| 1 000 | 6,79222 Kč | 6 792,22 Kč |
| 5 000 | 6,20193 Kč | 31 009,65 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



