IRFZ44L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 45,78000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 44,52000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 13,42213 Kč
Datasheet

Similar


onsemi
In Stock: 710
Unit Price: 80,84000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9 990
Unit Price: 43,05000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 18,80245 Kč
Datasheet

Similar


onsemi
In Stock: 1 981
Unit Price: 64,04000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 610
Unit Price: 49,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 28 164
Unit Price: 45,36000 Kč
Datasheet
N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Through Hole TO-262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ44L

DigiKey Part Number
IRFZ44L-ND
Manufacturer
Manufacturer Product Number
IRFZ44L
Description
MOSFET N-CH 60V 50A TO262-3
Customer Reference
Detailed Description
N-Channel 60 V 50A (Tc) 3.7W (Ta), 150W (Tc) Through Hole TO-262-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
28mOhm @ 31A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
67 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1900 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.