IRF830A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 1 727
Unit Price: 60,89000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 400
Unit Price: 36,75000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 12,34976 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 634
Unit Price: 121,79000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 52,78940 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 69,75956 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 2 382
Unit Price: 124,73000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 257
Unit Price: 98,69000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 13
Unit Price: 87,77000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 990
Unit Price: 67,40000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 21,17732 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
N-Channel 500 V 5A (Tc) 74W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF830A

DigiKey Part Number
IRF830A-ND
Manufacturer
Manufacturer Product Number
IRF830A
Description
MOSFET N-CH 500V 5A TO220AB
Customer Reference
Detailed Description
N-Channel 500 V 5A (Tc) 74W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF830A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 3A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
620 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.