
AOT5N50 | |
|---|---|
DigiKey Part Number | 785-1173-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT5N50 |
Description | MOSFET N-CH 500V 5A TO220 |
Customer Reference | |
Detailed Description | N-Channel 500 V 5A (Tc) 104W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 620 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 50 | 17,39900 Kč | 869,95 Kč |
| 100 | 15,51540 Kč | 1 551,54 Kč |
| 500 | 12,21160 Kč | 6 105,80 Kč |
| 1 000 | 11,14805 Kč | 11 148,05 Kč |
| 2 000 | 10,25364 Kč | 20 507,28 Kč |
| 5 000 | 9,28582 Kč | 46 429,10 Kč |
| 10 000 | 8,68803 Kč | 86 880,30 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


