IPP50R199CPXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 182
Unit Price: 55,01000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 1 727
Unit Price: 60,89000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 735
Unit Price: 78,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 995
Unit Price: 106,25000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 154
Unit Price: 120,53000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 122,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 600
Unit Price: 72,86000 Kč
Datasheet
N-Channel 550 V 17A (Tc) 139W (Tc) Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP50R199CPXKSA1

DigiKey Part Number
IPP50R199CPXKSA1-ND
Manufacturer
Manufacturer Product Number
IPP50R199CPXKSA1
Description
MOSFET N-CH 550V 17A TO220-3
Customer Reference
Detailed Description
N-Channel 550 V 17A (Tc) 139W (Tc) Through Hole PG-TO220-3-1
Datasheet
 Datasheet
EDA/CAD Models
IPP50R199CPXKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
550 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
199mOhm @ 9.9A, 10V
Vgs(th) (Max) @ Id
3.5V @ 660µA
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1800 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
139W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO220-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes