MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DG271BDY-E3 | |
|---|---|
DigiKey Part Number | DG271BDY-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG271BDY-E3 |
Description | IC SWITCH SPST-NCX4 50OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 50Ohm 16-SOIC |
Datasheet | Datasheet |
Category | Charge Injection -5pC |
Manufacturer Vishay Siliconix | Channel Capacitance (CS(off), CD(off)) 8pF, 8pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 1nA |
Part Status Obsolete | Crosstalk -100dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 50Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
Switch Time (Ton, Toff) (Max) 65ns, 65ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG201HSDY-T1-E3 | Vishay Siliconix | 1 239 | DG201HSDY-T1-E3CT-ND | 120,11000 Kč | MFR Recommended |
| ADG1311YRZ | Analog Devices Inc. | 625 | 505-ADG1311YRZ-ND | 79,79000 Kč | Upgrade |
| ADG201AKRZ | Analog Devices Inc. | 336 | 505-ADG201AKRZ-ND | 170,50000 Kč | Similar |
| ADG201AKRZ-REEL | Analog Devices Inc. | 72 | 505-ADG201AKRZ-REELCT-ND | 170,50000 Kč | Similar |
| ADG201AKRZ-REEL7 | Analog Devices Inc. | 229 | ADG201AKRZ-REEL7CT-ND | 170,50000 Kč | Similar |




